The LTC4007EGN#TR is a battery management IC from Analog Devices, packaged in a 4mm x 6mm SSOP. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 6V and 28V. The device can handle a maximum charge current of 4A and is available in quantities of 2500 per reel. Note that this device is not RoHS compliant.
Analog Devices LTC4007EGN#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4007EGN#TR to view detailed technical specifications.
No datasheet is available for this part.