
The LTC4011CFE is a power management IC from Analog Devices with a maximum charge current of 4A and a maximum input voltage of 34V. It operates within a temperature range of 0°C to 85°C and is available in a 74-piece rail/Tube packaging. The device is not RoHS compliant due to containing lead. It is packaged in a SOP package type.
Analog Devices LTC4011CFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4011CFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
