The LTC4011CFE#TR is a power management IC from Analog Devices, available in a SOP package. It operates over a temperature range of 0°C to 85°C and has a maximum charge current of 4A. The device is not RoHS compliant and contains lead. It is packaged in tape and reel quantities of 2500.
Analog Devices LTC4011CFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 34V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4011CFE#TR to view detailed technical specifications.
No datasheet is available for this part.