
Analog Devices LTC4012CUF-3#PBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012CUF-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
