
The LTC4012IUF-1#TRPBF is a linear battery charger IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It can handle a maximum charge current of 12A and supports input voltages between 6V and 28V. The device is packaged in a QFN EP package and is available in quantities of 2500. It is RoHS compliant and suitable for battery management applications.
Analog Devices LTC4012IUF-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012IUF-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
