
LTC4012 - High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
Analog Devices LTC4012IUF-2#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Charge Current | 12A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4012IUF-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
