Analog Devices LTC4052EMS8E-4.2#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4052EMS8E-4.2#TR to view detailed technical specifications.
No datasheet is available for this part.