LTC4054-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
PackageTSOT
Quick Jump:
Technical Specifications
Analog Devices LTC4054ES5-4.2 technical specifications.
General
Package/Case
TSOT
Max Charge Current
800mA
Max Input Voltage
6.5V
Min Input Voltage
4.25V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
6.5V
Min Supply Voltage
4.25V
Number of Cells
1
Output Current
500mA
Output Voltage
4.2V
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC4054ES5-4.2 Datasheet
Download the complete datasheet for Analog Devices LTC4054ES5-4.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.