
Battery Charg. IC 4.5. . .6.5 V TSOT-23-5, LTC4054ES5-4.2#PBF, Linear Technology
Analog Devices LTC4054ES5-4.2#PBF technical specifications.
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4054ES5-4.2#PBF to view detailed technical specifications.
No datasheet is available for this part.
