LTC4054-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT
Analog Devices LTC4054ES5-4.2#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4054ES5-4.2#TR to view detailed technical specifications.
No datasheet is available for this part.