
Single-cell Lithium-Ion battery charger IC with a maximum charge current of 800mA and a 4.2V output voltage. Features a 4.25V to 6.5V input voltage range and operates from -40°C to 85°C. Packaged in a SOT-23-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LTC4054ES5-4.2#TRMPBF technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Charge Current | 800mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.25V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4054ES5-4.2#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
