LTC4054X-4.2 - Standalone Linear Li-Ion Battery Charger with Thermal Regulation in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
PackageTSOT
Quick Jump:
Technical Specifications
Analog Devices LTC4054XES5-4.2 technical specifications.
General
Package/Case
TSOT
Max Charge Current
800mA
Max Input Voltage
6.5V
Min Input Voltage
4.25V
Number of Cells
1
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC4054XES5-4.2 Datasheet
Download the complete datasheet for Analog Devices LTC4054XES5-4.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.