
The LTC4056ETS8-4.2#TRPBF is a linear battery charger IC from Analog Devices, packaged in an 8-pin SOT-23-8 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 640mA of output current and has a maximum input voltage of 6.5V. It is designed for battery management applications.
Analog Devices LTC4056ETS8-4.2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Charge Current | 700mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 640mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4056ETS8-4.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
