
The LTC4059AEDC#TRPBF is a single-cell battery charger from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum charge current of 900mA and features an output voltage of 4.2V. It is available in a lead-free DFN package, packaged in tape and reel quantities of 2500 units.
Analog Devices LTC4059AEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 900mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4059AEDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
