The LTC4065EDC-4.4#PBF is a 4.4V linear voltage regulator with an output current of 500mA. It operates from a supply voltage range of 3.75V to 5.5V and is available in a DFN EP package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is designed for battery management applications and is manufactured by Analog Devices.
Analog Devices LTC4065EDC-4.4#PBF technical specifications.
| Package/Case | DFN EP |
| Max Charge Current | 750mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065EDC-4.4#PBF to view detailed technical specifications.
No datasheet is available for this part.