The LTC4065LEDC is a 1-cell Li-ion charger IC with a maximum charge current of 250mA and an output voltage of 4.2V. It operates over a supply voltage range of 3.75V to 5.5V and is functional over a temperature range of -40°C to 85°C. The device is not RoHS compliant.
Analog Devices LTC4065LEDC technical specifications.
| Package/Case | DFN EP |
| Max Charge Current | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Output Current | 155mA |
| Output Voltage | 4.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4065LEDC to view detailed technical specifications.
No datasheet is available for this part.