Analog Devices LTC4065LEDC#PBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4065LEDC#PBF to view detailed technical specifications.
No datasheet is available for this part.