
The LTC4066EPF#TRPBF is a 1-cell battery management IC from Analog Devices, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 2500 per reel. It has a maximum input voltage of 5.5V and a minimum input voltage of 4.35V.
Analog Devices LTC4066EPF#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4066EPF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
