
The LTC4066EUF-1#TRPBF is a single-cell Li-ion charger IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It can supply a maximum current of 1.5A and has a maximum supply voltage of 5.5V. This device is available in a QFN EP package and is compliant with RoHS regulations. The LTC4066EUF-1#TRPBF is suitable for use in battery management applications.
Analog Devices LTC4066EUF-1#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4066EUF-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
