LTC4069 - Standalone 750mA Li-Ion Battery Charger in 2 x 2 DFN with NTC Thermistor Input; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C
PackageDFN
Quick Jump:
Technical Specifications
Analog Devices LTC4069EDC technical specifications.
General
Package/Case
DFN
Max Charge Current
750mA
Max Input Voltage
5.5V
Min Input Voltage
3.75V
Number of Cells
1
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
Analog Devices LTC4069EDC Datasheet
Download the complete datasheet for Analog Devices LTC4069EDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.