
Analog Devices LTC4076EDD technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Charge Current | 950mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4076EDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
