The LTC4076EDD#TR is a 1-cell battery charger IC from Analog Devices, featuring a maximum charge current of 950mA and an operating temperature range of -40°C to 85°C. It is designed to operate within a 4.3-8V input voltage range. The device is packaged in a lead-free DFN package, which is available in quantities of 2500 per reel. The LTC4076EDD#TR is not RoHS compliant.
Analog Devices LTC4076EDD#TR technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Charge Current | 950mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4076EDD#TR to view detailed technical specifications.
No datasheet is available for this part.