
The LTC4076EDD#TRPBF is a 4.2V battery management IC from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 8V and a minimum supply voltage of 4.3V. It can handle a maximum charge current of 950mA and an output current of 800mA. The IC is designed for battery management applications.
Analog Devices LTC4076EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 950mA |
| Max Input Voltage | 8V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4076EDD#TRPBF to view detailed technical specifications.
No datasheet is available for this part.