
The LTC4078EDD-2#PBF is a 4.2V linear regulator with a maximum output current of 950mA. It operates from a minimum input voltage of 4.3V and a maximum input voltage of 22V. The device is packaged in a DFN package and is rated for operation between -40°C and 85°C. It is suitable for battery management applications.
Analog Devices LTC4078EDD-2#PBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 950mA |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 950mA |
| Output Voltage | 4.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4078EDD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
