
The LTC4078EDD-2#TRPBF is a 1-cell Li-ion battery charger IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and can handle a maximum input voltage of 22V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.3V. It can deliver an output current of up to 950mA and has a maximum charge current of 950mA. The LTC4078EDD-2#TRPBF is available in a DFN package, packaged in tape and reel with 2500 units per reel.
Analog Devices LTC4078EDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 950mA |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 950mA |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4078EDD-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
