
Analog Devices LTC4078EDD#PBF technical specifications.
| Package/Case | DFN |
| Max Charge Current | 950mA |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Number of Cells | 1 |
| Output Current | 950mA |
| Output Voltage | 4.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4078EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
