
The LTC4080EDD#PBF is a 1-cell battery management IC with a single output, designed to operate within a temperature range of -40°C to 85°C. It accepts input voltages between 3.75V and 5.5V. The device is packaged in a DFN package, measuring 3mm in length, and is available in quantities of 121. The LTC4080EDD#PBF is compliant with RoHS regulations.
Analog Devices LTC4080EDD#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4080EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
