
The LTC4080EDD#TRPBF is a single-cell Li-ion battery charger IC with a 4.2V output voltage and a 5V input voltage range. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. This device is RoHS compliant and suitable for battery management applications.
Analog Devices LTC4080EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.75V |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4080EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
