
The LTC4080XEDD#PBF is a single-cell battery management IC with a maximum input voltage of 5.5V and minimum input voltage of 3.75V. It operates within a temperature range of 0°C to 70°C. The device is available in a DFN package and is compliant with RoHS regulations. The LTC4080XEDD#PBF is packaged in rail/Tube packaging with 121 units per package.
Analog Devices LTC4080XEDD#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4080XEDD#PBF to view detailed technical specifications.
No datasheet is available for this part.