
Analog Devices LTC4085EDE-3#PBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4085EDE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
