
The LTC4085EDE-3#TRPBF is a 1-cell Li-ion battery charger IC with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V and minimum input voltage of 4.35V. The device is packaged in a 4mm DFN package and is RoHS compliant.
Analog Devices LTC4085EDE-3#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4085EDE-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
