
Single-cell USB power manager IC in a 4mm DFN EP package. Features a 4.35V to 5.5V input voltage range and a single output. Operating temperature range spans -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is ideal for battery management applications.
Analog Devices LTC4085EDE#TRPBF technical specifications.
| Package/Case | DFN EP |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4085EDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
