
The LTC4099EUDC#PBF is a PowerPath device packaged in a QFN with a length of 4mm. It operates within a temperature range of -40°C to 85°C and has a maximum charge current of 1.2A. The device is compliant with RoHS regulations and is available in a package quantity of 91 units per rail or tube. It is not Reach SVHC compliant. The LTC4099EUDC#PBF is a single-cell, single-output device.
Analog Devices LTC4099EUDC#PBF technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Charge Current | 1.2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4099EUDC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
