
The LTC4099EUDC#TRPBF is a single-cell battery management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4.35V. It is RoHS compliant and available in quantities of 2500 per reel. The LTC4099EUDC#TRPBF is suitable for use in battery management applications.
Analog Devices LTC4099EUDC#TRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4099EUDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
