The LTC4100EG#TR is a power management IC with a maximum charge current of 4A and an operating temperature range of -40°C to 85°C. It is available in a G-package and is packaged in tape and reel quantities of 1800. The device is not RoHS compliant and contains lead. It has a maximum input voltage of 28V and a minimum input voltage of 6V.
Analog Devices LTC4100EG#TR technical specifications.
| Package/Case | G |
| Lead Free | Contains Lead |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4100EG#TR to view detailed technical specifications.
No datasheet is available for this part.