
The LTC4101EG#PBF is a 1-cell Li-ion battery charger IC with a maximum charge current of 4A. It operates within a temperature range of -40°C to 85°C and can handle input voltages up to 28V. The device is packaged in a G package and is RoHS compliant. It is designed to work with a supply voltage between 3V and 5.5V.
Analog Devices LTC4101EG#PBF technical specifications.
| Package/Case | G |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Cells | 1 |
| Output Voltage | 5.504V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4101EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
