
The LTC4101EG#TRPBF is a linear regulator from Analog Devices with a fixed output voltage of 5.504V. It operates over a temperature range of -40°C to 85°C and can handle a maximum charge current of 4A. The device is packaged in a G package and is available in quantities of 1800 per reel. The LTC4101EG#TRPBF is compliant with RoHS regulations. It can handle a maximum input voltage of 28V and a minimum input voltage of 6V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 3V.
Analog Devices LTC4101EG#TRPBF technical specifications.
| Package/Case | G |
| Max Charge Current | 4A |
| Max Input Voltage | 28V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Voltage | 5.504V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4101EG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
