Single-cell battery charger IC with a maximum charge current of 3A. Features a wide input voltage range from 4.5V to 19V and a maximum supply voltage of 19V. Operates within a temperature range of -40°C to 85°C. Delivers a 4.75V output voltage. Packaged in a 38-pin QFN.
Analog Devices LTC4110EUHF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Charge Current | 3A |
| Max Input Voltage | 19V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Output Voltage | 4.75V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4110EUHF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
