
The LTC4110EUHF#TRPBF is a power management IC from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle a maximum charge current of 3A and is supplied with a maximum voltage of 19V. The device is packaged in a QFN package and is available in quantities of 2500. It is RoHS compliant and suitable for battery management applications.
Analog Devices LTC4110EUHF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Charge Current | 3A |
| Max Input Voltage | 19V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 2.7V |
| Output Voltage | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4110EUHF#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
