Single Mode Wireless Power Receiver 16-Pin QFN EP
Analog Devices LTC4120EUD-4.2#PBF technical specifications.
| Function | Receiver |
| Mode of Operation | Single Mode |
| Minimum Input Voltage | 12.5V |
| Maximum Input Voltage | 40V |
| Output Voltage | 0 to 11V |
| Maximum Output Current | 0.421A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4120EUD-4.2#PBF to view detailed technical specifications.
No datasheet is available for this part.