
Current and voltage monitor IC featuring 1% accuracy. This single-amplifier device operates over a 7V to 80V supply voltage range. It communicates via I2C and is housed in a 10-pin DFN surface-mount package. The monitor offers a reset threshold voltage range of 2.3V to 2.9V and has a typical operating supply current of 1.2mA.
Analog Devices LTC4151CDD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.9V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
