
The LTC4151CDD#TRPBF is a general purpose amplifier from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a DFN package, suitable for surface mount applications. The device has a maximum supply voltage of 80V and a minimum supply voltage of 7V. It consumes an operating supply current of 1.2mA and has a reset threshold voltage range of 2.3V to 2.9V. The LTC4151CDD#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Analog Devices LTC4151CDD#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.9V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
