
Current and voltage monitor IC with I2C interface, featuring 1% accuracy. This single-channel amplifier operates from a 7V to 80V supply, consuming 1.2mA. Housed in a compact MSOP-10 package (3mm x 3mm x 0.86mm), it offers a reset threshold range of 2.3V to 2.9V and operates between 0°C and 70°C. RoHS compliant.
Analog Devices LTC4151CMS#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.9V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
