
Analog Devices LTC4151HDD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.