
Analog Devices LTC4151HMS#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 7V |
| Number of Channels | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151HMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
