
12-bit current monitor IC for surface mount applications. Features 1% accuracy and operates within a temperature range of -40°C to 85°C. This integrated circuit has a typical operating supply current of 1.2mA and is housed in a DFN package. Available in rail/tube packaging, it is RoHS compliant.
Analog Devices LTC4151IDD-1#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151IDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
