
12-bit current monitor IC with 1% accuracy, designed for surface mount applications in a DFN package. Features a wide operating voltage range from 7V to 48V and a supply current of 1.2mA. Offers a reset threshold voltage range of 2.3V to 2.9V, with operating temperatures from -40°C to 85°C. RoHS compliant.
Analog Devices LTC4151IDD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.9V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
