
Automotive current sense amplifier featuring 1% accuracy. Surface mountable in a 10-pin DFN package, this integrated circuit operates within a -40°C to 85°C temperature range. It draws a maximum operating supply current of 1.2mA and is supplied on tape and reel, adhering to RoHS compliance.
Analog Devices LTC4151IDD#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4151IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
