
The LTC4151IS-2#PBF is a single-channel current sense amplifier with a lead-frame SMT package in a small outline IC narrow body. It has a maximum operating temperature range of -40°C to 85°C and is mounted on the surface. The package dimensions are 10.01mm in length, 3.99mm in width, and 1.5mm in height, with a seated plane height of 1.75mm and a pin pitch of 1.27mm. The package material is plastic and is compliant with the Jedec MS-012AC standard.
Analog Devices LTC4151IS-2#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.01(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4151IS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.