
Low voltage hot swap controller in a 6-lead TSOT package, enabling safe insertion and removal of components in live systems. Features a maximum input voltage of 17V and a maximum supply voltage of 16.5V, operating from a minimum supply voltage of 2.7V. This surface-mount device offers a single 3V output and is RoHS compliant.
Analog Devices LTC4210-1CS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-1CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
